The CER1242B-101M is a shielded general purpose inductor with a nominal inductance of 100uH and a maximum rated current of 1.55A. It has a DC resistance of 0.2 ohms and is designed for power inductor applications. The inductor is available in a package with dimensions of 16.9mm in length, 12mm in width, and 4.5mm in height. It can operate over a temperature range of -40 to 125 degrees Celsius.
Sagami Elec CER1242B-101M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 16.9 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 1.55 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.