The DBE1010HB-120M is a shielded wirewound inductor from Sagami Elec. It has a type of power inductor with a wirewound technology and a shielded protection style. The inductance is 12uH with a tolerance of 20%. The inductor is tested at a frequency of 1KHz. It can handle a maximum DC current of 4A and a maximum saturation current of 6A. The maximum DC resistance is 0.02 ohms. The inductor has a product length of 10.5mm, a height of 10.2mm, and a product depth of 12.8mm. It operates between -40C and 125C.
Sagami Elec DBE1010HB-120M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 6A |
| Max DC Resistance | 0.02Ohm |
| Product Length | 10.5mm |
| Height | 10.2mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.