This shielded wirewound inductor has a 22uH inductance value with a 20% tolerance. It can handle a maximum DC current of 3A and a maximum saturation current of 4.3A. The device has a maximum DC resistance of 0.038 ohms and operates over a temperature range of -40 to 125 degrees Celsius. It is designed for surface mount applications.
Sagami Elec DBE1010HB-220M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3A |
| Maximum Saturation Current | 4.3A |
| Max DC Resistance | 0.038Ohm |
| Product Length | 10.5mm |
| Height | 10.2mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.