The DBF1057H-150M is a shielded wirewound inductor with a tolerance of 20% and an inductance of 15uH. It has a maximum DC current rating of 3.4A and a maximum saturation current of 3.3A. The inductor's maximum DC resistance is 0.037 ohms. It measures 10mm in length, 6mm in height, and 16mm in depth. The DBF1057H-150M operates over a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.4A |
| Maximum Saturation Current | 3.3A |
| Max DC Resistance | 0.037Ohm |
| Product Length | 10mm |
| Height | 6mm |
| Product Depth | 16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |