Inductor Power Shielded Wirewound 330uH 20% 1KHz 0.5A 0.94Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
Sagami Elec RTP8010-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.68A |
| Max DC Resistance | 0.94Ohm |
| Lead Style | Radial |
| Height | 10mm |
| Product Diameter | 7.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.