Sign in to ask questions about the Sagrad SG901-1066 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sagrad SG901-1066 technical specifications.
| Bandwidth | 2.49GHz |
| Frequency | 2.49GHz |
| Lead Free | Lead Free |
| Length | 48.3mm |
| Operating Frequency | 2.4 to 2.5 GHz |
| VSWR | 2 |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sagrad SG901-1066 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
