MEDIUM DENSITY, MULTIPURPOSE PVC FOAM
Saint-Gobain V7412 technical specifications.
| Type | Closed Cell |
| Material | Polyvinyl Chloride |
| Color | Black/Gray |
| Tensile Strength | 40PSI |
| Elongation | 100% |
| Size | 7600mm |
| Thickness | 9.5mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.