Speakers Neodymium Iron Boron 900Hz 0.5W 92dBA 8Ohm Round Solder Pad
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Cone Material | Mylar |
| Resonant Frequency | 900Hz |
| Rated Input Power | 0.3W |
| Maximum Input Power | 0.5W |
| Sound Pressure | 92dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Pad |
| Shape | Round |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |