
Piezo audio indicator with a 3000 Hz to 4000 Hz frequency range, delivering a minimum sound pressure of 93dB dBA. Operates with a minimum supply voltage of 3VDC, typical 12VDC, and a maximum of 20VDC, drawing a maximum supply current of 10mA. Features through-hole mounting with pin termination and two terminals. This indicator has a product height of 16mm and a diameter of 31.3mm, with an operating temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Same Sky CEP-2272A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Height (mm) | 16 |
| Product Diameter (mm) | 31.3 |
| Maximum Resonant Frequency | 4000Hz |
| Frequency Range | 3000 to 4000Hz |
| Min Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 20VDC |
| Maximum Supply Current | 10mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 93dBdBA |
| Termination Method | Pin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0P9A7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Same Sky CEP-2272A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.