Omni-directional electret condenser microphone with a 1000 Ohm maximum impedance and -44 dB sensitivity. Features a 20 to 20000 Hz frequency range, 0.5 mA maximum current consumption, and a minimum 60 dB signal-to-noise ratio. Operates with a typical supply voltage of 4.5 VDC, up to a maximum of 10 VDC. This round pin termination component is ideal for audio applications.
Checking distributor stock and pricing after the page loads.
| Technology | Electret Condenser |
| Frequency Range | 20 to 20000Hz |
| Maximum Impedance | 1000Ohm |
| Sensitivity | -44dB |
| Maximum Current Consumption | 0.5mA |
| Minimum S/N Ratio | 60(Typ)dB |
| Max Operating Supply Voltage | 10VDC |
| Typical Operating Supply Voltage | 4.5VDC |
| Termination Method | Pin |
| Shape | Round |
| Directivity | Omni-Directional |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |