The CMC-3015-44T is a high-quality electret condenser microphone with a frequency range of 100Hz to 20kHz. It has a maximum impedance of 2200 ohms and a sensitivity of -44 decibels. This microphone consumes a maximum current of 0.5 milliamps and is designed for operation with a maximum supply voltage of 10 volts DC. The CMC-3015-44T is a round-shaped device with an omni-directional directivity pattern and a product weight of 0.03 grams. It is suitable for use in a variety of audio applications.
Checking distributor stock and pricing after the page loads.
| Technology | Electret Condenser |
| Frequency Range | 100 to 20000Hz |
| Maximum Impedance | 2200(Typ)Ohm |
| Sensitivity | -44dB |
| Maximum Current Consumption | 0.5mA |
| Minimum S/N Ratio | 56dB |
| Max Operating Supply Voltage | 10VDC |
| Typical Operating Supply Voltage | 2VDC |
| Termination Method | Solder Pad |
| Shape | Round |
| Directivity | Omni-Directional |
| Product Weight | 0.03g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |