The CMC-6015-42P is an electret condenser microphone with a frequency range of 100 to 20000 Hz and a sensitivity of -42 dB. It has a maximum impedance of 2200 ohms and a minimum signal-to-noise ratio of 58 dB. The microphone operates at a maximum supply voltage of 10VDC and consumes a maximum current of 0.4 mA. It is terminated via a pin and has an omni-directional directivity pattern. The product weighs 0.18 grams and is suitable for use in audio applications.
Checking distributor stock and pricing after the page loads.
| Technology | Electret Condenser |
| Frequency Range | 100 to 20000Hz |
| Maximum Impedance | 2200(Typ)Ohm |
| Sensitivity | -42dB |
| Maximum Current Consumption | 0.4mA |
| Minimum S/N Ratio | 58dB |
| Max Operating Supply Voltage | 10VDC |
| Typical Operating Supply Voltage | 2VDC |
| Termination Method | Pin |
| Shape | Round |
| Directivity | Omni-Directional |
| Product Weight | 0.18g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |