The CMC-6022-38T is an electret condenser microphone with a frequency range of 100 to 20000 Hz and a maximum impedance of 2200 ohms. It has a sensitivity of -38 dB and a maximum current consumption of 0.5 mA. The microphone operates at a maximum supply voltage of 10 VDC and a typical operating supply voltage of 2 VDC. It features an omni-directional directivity and a round shape with solder pad termination. The product weighs 0.18 grams.
Checking distributor stock and pricing after the page loads.
| Technology | Electret Condenser |
| Frequency Range | 100 to 20000Hz |
| Maximum Impedance | 2200Ohm |
| Sensitivity | -38dB |
| Maximum Current Consumption | 0.5mA |
| Minimum S/N Ratio | 60(Typ)dB |
| Max Operating Supply Voltage | 10VDC |
| Typical Operating Supply Voltage | 2VDC |
| Termination Method | Solder Pad |
| Shape | Round |
| Directivity | Omni-Directional |
| Product Weight | 0.18g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |