The CUI Devices CMC-6027-24T is an electret condenser microphone with a frequency range of 100Hz to 20kHz and a maximum impedance of 2200 Ohms. It has a sensitivity of -24dB and a maximum current consumption of 0.5mA. The microphone operates within a maximum supply voltage of 10VDC and is terminated via solder pads. The device is round in shape and features omni-directional directivity.
Checking distributor stock and pricing after the page loads.
| Technology | Electret Condenser |
| Frequency Range | 100 to 20000Hz |
| Maximum Impedance | 2200Ohm |
| Sensitivity | -24dB |
| Maximum Current Consumption | 0.5mA |
| Minimum S/N Ratio | 70dB |
| Max Operating Supply Voltage | 10VDC |
| Typical Operating Supply Voltage | 2VDC |
| Termination Method | Solder Pad |
| Shape | Round |
| Directivity | Omni-Directional |
| Product Weight | 0.2g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |