Omni-directional electret condenser microphone with a frequency range of 20 to 20000 Hz. Features a maximum impedance of 2200 Ohms and a sensitivity of -38 dB. Operates with a maximum current consumption of 0.5 mA and a minimum S/N ratio of 58 dB. Designed for a supply voltage range of 2VDC to 10VDC, with wire lead termination and a round shape.
Checking distributor stock and pricing after the page loads.
| Technology | Electret Condenser |
| Frequency Range | 20 to 20000Hz |
| Maximum Impedance | 2200Ohm |
| Sensitivity | -38dB |
| Maximum Current Consumption | 0.5mA |
| Minimum S/N Ratio | 58(Typ)dB |
| Max Operating Supply Voltage | 10VDC |
| Min Operating Supply Voltage | 2VDC |
| Termination Method | Wire Lead |
| Shape | Round |
| Directivity | Omni-Directional |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |