The CMM-2718AT-42108-TR is a 1-channel MEMS electret condenser microphone from CUI Devices. It features a JEDEC package code of R-XBCC-B4 and is designed for industrial temperature applications. The microphone has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is supplied with a voltage range of 1.6 to 3.6 volts. The device is available in a BCC package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B4 |
| Width | 1.85 |
| Length | 2.75 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| REACH | Compliant |
| Military Spec | False |