The CMM-3722AT-42117-TR is an industrial-grade electret condenser microphone with a single function and a supply voltage range of 1.6 to 3.6 volts. It features a BCC-4 package type and a temperature grade of industrial, suitable for operation in temperatures ranging from -40 to 105 degrees Celsius. The microphone has a width of 2.24mm and a length of 3.76mm, with terminals positioned at the bottom. It is designed for use in audio components and is manufactured by CUI Devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Same Sky CMM-3722AT-42117-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B4 |
| Width | 2.24 |
| Length | 3.76 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Same Sky CMM-3722AT-42117-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.