The CMM-4030DT-26354-TR from CUI Devices is an 8-channel electret condenser microphone with a single function and industrial temperature grade. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a supply voltage range of 1.6 to 3.6 volts and is packaged in a BCC package type. The microphone has a width of 3 and a length of 4.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Same Sky CMM-4030DT-26354-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B8 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Same Sky CMM-4030DT-26354-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.