The CUI Devices CMM-4737DT-26186-TR is an industrial-grade electret condenser microphone with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 6-pin BCC package with a terminal position at the bottom. The microphone operates within a supply voltage range of 1.6 to 3.6 volts. It is designed for use in industrial applications and is available in a 3.76mm wide and 4.72mm long package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Same Sky CMM-4737DT-26186-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B6 |
| Width | 3.76 |
| Length | 4.72 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Same Sky CMM-4737DT-26186-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.