This rectangular dynamic speaker features a neodymium iron boron magnet and a mylar cone. It operates within a frequency range of 100 to 20000 Hz and has a resonant frequency of 550. The speaker's rated input power is 0.7 watts, with a maximum input power of 1 watt. It is terminated with wire leads.
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Cone Material | Mylar |
| Resonant Frequency | 550Hz |
| Frequency Range | 100 to 20000Hz |
| Rated Input Power | 0.7W |
| Maximum Input Power | 1W |
| Sound Pressure | 91dBA |
| Impedance | 8Ohm |
| Termination Method | Wire Lead |
| Shape | Rectangular |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |