The CMS-16093-078L100 is a rectangular dynamic speaker designed for audio applications. It features a neodymium iron boron magnet and a Mylar cone. The speaker operates within a frequency range of 100 to 20,000 Hz and has a resonant frequency of 550 Hz. It is rated for a maximum input power of 1 watt and a sound pressure level of 91 dB SPL. The speaker has an impedance of 8 ohms and is terminated with wire leads.
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Cone Material | Mylar |
| Resonant Frequency | 550Hz |
| Frequency Range | 100 to 20000Hz |
| Rated Input Power | 0.7W |
| Maximum Input Power | 1W |
| Sound Pressure | 91dBA |
| Impedance | 8Ohm |
| Termination Method | Wire Lead |
| Shape | Rectangular |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |