The CMS-181325-078L100 is a rectangular magnet made from Neodymium Iron Boron material, with a resonant frequency of 1100Hz and a frequency range of 500 to 10000Hz. It has a rated input power of 0.7W and a maximum input power of 1W. The magnet is terminated with wire lead and has an impedance of 8. It is suitable for use in dynamic and piezo speaker applications.
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Cone Material | Mylar |
| Resonant Frequency | 1100Hz |
| Frequency Range | 500 to 10000Hz |
| Rated Input Power | 0.7W |
| Maximum Input Power | 1W |
| Sound Pressure | 93dBA |
| Impedance | 8Ohm |
| Termination Method | Wire Lead |
| Shape | Rectangular |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |