The CPT-3016C-120 is a piezo buzzer with a maximum resonant frequency of 3900 and a frequency range of 2900 to 3900. It operates on a supply voltage of 5.5VDC to 16VDC and has a maximum supply current of 20mA. The buzzer is designed for through-hole mounting and has a minimum operating temperature of -30°C and a maximum operating temperature of 100°C.
Checking distributor stock and pricing after the page loads.
| Maximum Resonant Frequency | 3900Hz |
| Frequency Range | 2900 to 3900Hz |
| Min Operating Supply Voltage | 5.5VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 16VDC |
| Maximum Supply Current | 20mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 100dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |