Dynamic speaker featuring a Mylar cone and magnet technology. Delivers 87 dBA sound pressure with an 8 Ohm impedance. Operates within a 1360 to 2040 Hz frequency range, with a resonant frequency of 1700 Hz. Rated for 0.3 W and maximum 0.5 W input power. Round pin termination for easy integration.
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Cone Material | Mylar |
| Resonant Frequency | 1700Hz |
| Frequency Range | 1360 to 2040Hz |
| Rated Input Power | 0.3W |
| Maximum Input Power | 0.5W |
| Sound Pressure | 87dBA |
| Impedance | 8Ohm |
| Termination Method | Pin |
| Shape | Round |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |