Dynamic speaker with a Mylar cone and magnetic technology. Features a resonant frequency of 1500 Hz and a frequency range of 1200 to 1800 Hz. Delivers 87 dBA sound pressure with 8 Ohm impedance. Rated for 0.2 W and maximum 0.5 W input power. Round pin termination.
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Cone Material | Mylar |
| Resonant Frequency | 1500Hz |
| Frequency Range | 1200 to 1800Hz |
| Rated Input Power | 0.2W |
| Maximum Input Power | 0.5W |
| Sound Pressure | 87dBA |
| Impedance | 8Ohm |
| Termination Method | Pin |
| Shape | Round |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |