4Gb DDR3L SDRAM is organized as 32Mbit x16 I/O by 8 banks in a 96-ball FBGA package. The memory supports 1.35 V DDR3L operation and 1.5 V DDR3 operation, with transfer rates up to 1600 Mb/s per pin for the HYK0 speed bin. It provides programmable CAS latency, programmable additive latency, burst length 8 or burst chop 4 operation, differential data strobes, on-die termination, ZQ calibration, and asynchronous reset. The package is lead-free, halogen-free, and RoHS compliant, with operation specified over a 0 °C to 95 °C case temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung Electronics K4B4G1646Q-HYK0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Memory type | DDR3L SDRAM |
| Density | 4Gb |
| Organization | 32Mbit x16 I/O x 8 banks |
| I/O width | 16bit |
| Banks | 8 |
| Speed bin | DDR3L-1600 11-11-11 |
| Data rate | 1600Mb/s/pin |
| Clock frequency | 800MHz |
| Minimum clock cycle time | 1.25ns |
| CAS latency | 11nCK |
| tRCD minimum | 13.75ns |
| tRP minimum | 13.75ns |
| tRAS minimum | 35ns |
| tRC minimum | 48.75ns |
| Supply voltage | 1.283 to 1.45 or 1.425 to 1.575V |
| Package | 96-ball FBGA |
| Operating case temperature | 0 to 95°C |
| Refresh interval | 7.8 below 85 °C, 3.9 from 85 °C to 95 °Cµs |
| Burst length | 8 or 4 burst chop |
| Package body size | 13.30 x 10.00mm |
| RoHS | Compliant |
| Lead-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Samsung Electronics K4B4G1646Q-HYK0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Samsung Electronics K4B4G1646Q-HYK0
Detailed bill of materials for the A64-OLinuXino Rev G single-board computer featuring Allwinner A64 SoC, 1GB DDR3 RAM, 16GB eMMC, and Gigabit Ethernet.
Bill of materials for the A64-OLinuXino Rev E single-board computer featuring the Allwinner A64 processor, 1GB DDR3 RAM, and 4GB eMMC flash memory.