
Embedded MultiMediaCard flash storage integrates NAND flash and an MMC controller in a 153-ball FBGA package. The device provides 16 GB capacity using two 64 Gb MLC NAND flash devices and supports the JEDEC eMMC 5.0 command set. The interface supports 1-bit, 4-bit, and 8-bit bus widths with up to 200 MHz clock operation and HS400 DDR transfer mode. Controller I/O operates from 1.70 V to 1.95 V or 2.7 V to 3.6 V, while flash memory power operates from 2.7 V to 3.6 V. The specified operating temperature range is -25 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
| Memory type | eMMC NAND flash |
| Capacity | 16GB |
| NAND flash configuration | 64 Gb MLC x 2 |
| eMMC specification | JEDEC eMMC 5.0 compatible |
| Data bus width | 1, 4, 8bit |
| Maximum interface clock frequency | 200MHz |
| Maximum boot clock frequency | 52MHz |
| High-speed mode | HS400 DDR |
| Maximum HS400 transfer rate | 400MB/s |
| Controller I/O supply voltage | 1.70 to 1.95 or 2.7 to 3.6V |
| Flash memory supply voltage | 2.7 to 3.6V |
| Operating temperature | -25 to 85°C |
| Storage temperature | -40 to 85°C |
| Package | 153FBGA |
| Package dimensions | 11.5 x 13 x 0.8mm |
| Ball pitch | 0.50mm |
These are design resources that include the Samsung Electronics KLMAG2GEND-B031
Detailed bill of materials for the A64-OLinuXino Rev G single-board computer featuring Allwinner A64 SoC, 1GB DDR3 RAM, 16GB eMMC, and Gigabit Ethernet.
Bill of materials for the Olimex A64-OLinuXino Rev G1 single-board computer featuring the Allwinner A64 processor, 1GB DDR3 RAM, and 16MB SPI flash.
Complete bill of materials for the A20-OLinuXino-LIME revision I2 single-board computer featuring the Allwinner A20 processor and AXP209 power management unit.