The CIB10P300NE is a multi-layer ferrite chip bead from Samsung with a maximum DC current of 1 and impedance of 30. It has a case size of 0603 and a height of 0.95mm. The bead operates within a temperature range of -55°C to 125°C and has a tolerance of 25%. It is designed for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 1A |
| Type | Multi-Layer |
| Impedance | 30Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.08Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |