
The CIB10P330NC is a ferrite bead with an impedance of 33 ohms, a maximum current rating of 1 ampere, and a tolerance of 25%. It is available in a 0603 package and is designed for surface mount applications. The operating temperature range is -55°C to 125°C. This component is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Height | 0.8mm |
| Impedance | 33R |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CIB10 |
| Tolerance | 25% |
| RoHS | Compliant |