
The CIB21P110NE is a ferrite bead from Samsung with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum current rating of 2A and is packaged in a 0805 case. The bead is RoHS compliant and has a tolerance of 25%. It is designed for surface mount applications and is available in a cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.25mm |
| Height | 0.043inch |
| Impedance | 11R |
| Length | 0.079inch |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CIB21 |
| Tolerance | 25% |
| Width | 0.049inch |
| RoHS | Compliant |
