The CIB21P150NC is an 0805 ferrite bead from Samsung with a maximum DC current rating of 2. It features a multi-layer type with an impedance of 15 ohms and a tolerance of 25%. The component has a case size of 0805 and measures 1.1mm in height, 2.2mm in length, and 1.45mm in depth. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 2A |
| Type | Multi-Layer |
| Impedance | 15Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.01Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |