Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIB21P150NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.25mm |
| Height | 0.9mm |
| Impedance | 15R |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| RoHS Compliant | Yes |
| Series | CIB21 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIB21P150NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
