Sign in to ask questions about the Samsung CIB32P600NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIB32P600NE technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| Depth | 2.5mm |
| Height | 1.3mm |
| Impedance | 60R |
| Length | 0.126inch |
| Material | Ferrite |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 60R |
| RoHS Compliant | Yes |
| Series | CIB32 |
| Tolerance | 25% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIB32P600NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
