
This ferrite bead has a resistance of 80 ohms and a maximum current rating of 1 ampere. It operates within a temperature range of -55°C to 125°C. The bead is mounted on the surface and has a package type of 1806. It is lead-free and RoHS compliant.
Samsung CIB41P800NE technical specifications.
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | 1806 |
| Core Material | Ferrite |
| Height | 0.071inch |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 80R |
| RoHS Compliant | Yes |
| Series | CIB41 |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.