Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 1A 0.03Ohm DCR 1806 T/R
Samsung CIB41P800VE technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 4.5 |
| Manufacturer Series | CIB32/41/43 |
| Series | CIB32/41/43 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.