Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 1.5A 0.09Ohm DCR 0402 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Series | CIC |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |