Ferrite Beads Multi-Layer High Current 60Ohm 25% 100MHz 1A 0.1Ohm DCR 0402 T/R
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 1A |
| Type | Multi-Layer High Current |
| Impedance | 60Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Product Length | 1.05mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |