The CIC10J121BC is a multi-layer high current ferrite chip with a maximum DC current of 1A and impedance of 120. It has a case size of 0603 and a tolerance of 25%. The product is designed to operate between -55°C and 125°C. It is suitable for use in high-frequency applications up to 100MHz.
Samsung CIC10J121BC technical specifications.
| Maximum DC Current | 1A |
| Type | Multi-Layer High Current |
| Impedance | 120Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIC10J121BC to view detailed technical specifications.
No datasheet is available for this part.