The CIC10J600NC is a ferrite chip bead from Samsung with a current rating of 2A and a tolerance of 25%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The bead is packaged in a 0603 case and is mounted via surface mount. It is RoHS compliant and has an impedance of 60R.
Samsung CIC10J600NC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 2A |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 60R |
| Length | 0.063inch |
| Material | Ferrite |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CIC10 |
| Tolerance | 25% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIC10J600NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.