Checking distributor stock and pricing after the page loads.
Samsung CIC10J601NC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Series | CIC |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |