Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIC10P121NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance-Max | 50mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ferrite |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CIC10 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIC10P121NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
