
The CIC10P181NC is a ferrite bead from Samsung with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a surface mount component with a package type of 0603. The bead has a current rating of 1.5A and a DC resistance maximum of 90mR. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Current Rating | 1.5A |
| DC Resistance-Max | 90mR |
| Impedance | 180R |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| RoHS Compliant | Yes |
| Series | CIC10 |
| RoHS | Compliant |
