Samsung CIC10P221NC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 1.4A |
| Depth | 0.8mm |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ferrite |
| Max Current Rating | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CIC10 |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIC10P221NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
