The CIC10P300NC is a ferrite filter from Samsung, available in a 0603 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The filter is RoHS compliant and has a current rating of 3A. It is designed for surface mount applications and is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance-Max | 25mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 30R |
| Length | 1.6mm |
| Material | Ferrite |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CIC10 |
| Tolerance | 25% |
| RoHS | Compliant |