
Multi-layer ferrite bead for surface mount applications, featuring a 470 Ohm impedance at 100MHz with a 25% tolerance. This component supports a maximum current rating of 1.2A and has a maximum DC resistance of 150 mOhms. Housed in a compact 0603 (1608 metric) case, it operates across a temperature range of -55°C to 125°C and is lead-free and RoHS compliant.
Samsung CIC10P471NC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance-Max | 150MR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 470R |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ferrite |
| Max Current Rating | 1.2A |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CIC10 |
| Tolerance | 25% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIC10P471NC to view detailed technical specifications.
No datasheet is available for this part.
