Ferrite Beads Multi-Layer High Current 600Ohm 25% 100MHz 1.2A 0.15Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
Samsung CIC10P601NC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |