Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 2A 0.04Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
Samsung CIC21P101NC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |