
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 0.05Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 3.2A |
| DC Resistance-Max | 50mR |
| Depth | 1.25mm |
| Height | 0.9mm |
| Impedance | 220R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 3.2A |
| Max DC Current | 3.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| RoHS Compliant | Yes |
| Series | CIC21 |
| Tolerance | 25% |
| RoHS | Compliant |
