The CIC21P221VE is a ferrite bead from Samsung, featuring a maximum DC current of 2A and impedance of 220. It has a tolerance of 25% and is available in an 0805 case size. The bead is designed for use in high-frequency applications, with a test frequency of 100 MHz. Operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 2A |
| Type | Multi-Layer High Current |
| Impedance | 220Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Tolerance | 25% |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |