The CIC31P151NE is a ferrite bead with an impedance of 150 ohms and a maximum current rating of 2 amps. It is available in a 1206 package and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C, and it is compliant with RoHS regulations. The bead is made of ferrite material and has a tolerance of 25%.
Sign in to ask questions about the Samsung CIC31P151NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIC31P151NE technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.6mm |
| Height | 1.1mm |
| Impedance | 150R |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | CIC31 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIC31P151NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.